The MDP160312K0GE04 is an 8-channel isolated resistor network from Vishay, featuring a DIP package and a maximum operating temperature of 125°C. This lead-free component has a resistance of 12kΩ and a tolerance of 2%. It is available in a packaging quantity of 25 and is RoHS compliant.
Sign in to ask questions about the Vishay MDP160312K0GE04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MDP160312K0GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 21.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 200V |
| Weight | 1.5g |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP160312K0GE04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.