Isolated resistor network featuring thick film technology, offering 8 elements with 1kΩ resistance and 2% tolerance. This through-hole mount component, packaged in a 16-contact DIP, provides 250mW power per element and a total power dissipation of 1.92W. Operating across a temperature range of -55°C to 125°C, it is lead-free and RoHS compliant. Dimensions include a length of 19.05mm, width of 7.87mm, height of 3.05mm, and a terminal pitch of 2.54mm.
Sign in to ask questions about the Vishay MDP16031K00GE04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MDP16031K00GE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 0.052911oz |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP16031K00GE04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.