
Isolated resistor network featuring thick film technology, offering 8 independent 330 Ohm resistors with 2% tolerance. This through-hole mount component, packaged in a 16-pin DIP, handles 250mW per element and a maximum working voltage of 200V. Operating across a wide temperature range of -55°C to 125°C, it boasts a 2.54mm lead pitch and is RoHS compliant.
Sign in to ask questions about the Vishay MDP1603330RGE04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MDP1603330RGE04 technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Depth | 7.87mm |
| Height | 3.05mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | MDP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 7.87mm |
| Tolerance | 2% |
| Weight | 1.5g |
| Width | 7.87mm |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MDP1603330RGE04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
