Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0805 Ceramic T/R Automotive UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 32V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | 0805 |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0059A²s |