
This 0603 surface mount fuse from Vishay has a current rating of 500mA and a DC rated voltage of 32V. It is approved to UL and IEC standards and has a maximum operating temperature of 125°C. The fuse has a resistance of 550mR and is RoHS compliant. It is available in a 0603 package and is packaged in cut tape.
Sign in to ask questions about the Vishay MFU0603FF00500P100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MFU0603FF00500P100 technical specifications.
| Approvals | UL, IEC |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 500mA |
| DC Cold Resistance | 550mR |
| Fuse Current | 500mA |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 550mR |
| RoHS Compliant | Yes |
| Series | MFU |
| DC Rated Voltage | 32V |
| Width | 0.033inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU0603FF00500P100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
