
The MFU0603FF00800P500 is a surface mount fuse from Vishay with a maximum operating temperature range of -55°C to 125°C. It has a DC rated voltage of 32V and a current rating of 800mA. The fuse has a DC cold resistance of 237mR and is lead free. It is packaged in a 0603 package and is available on tape and reel. The MFU0603FF00800P500 is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay MFU0603FF00800P500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MFU0603FF00800P500 technical specifications.
| Package/Case | 0603 |
| Current Rating | 800mA |
| DC Cold Resistance | 237mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 237mR |
| RoHS Compliant | Yes |
| Series | MFU |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU0603FF00800P500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
