Fuse Chip Very Fast Acting 0.8A 63V SMD Solder Pad 0603 Ceramic T/R Automotive UL
Vishay MFU0603FF00800PW00 technical specifications.
| Max Operating Temperature | 35 |
| Min Operating Temperature | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.