
Very fast-acting chip fuse, 1.5A current rating, 32V DC rated voltage. Features a 0603 (1608 metric) ceramic SMD package for surface mount applications. Offers 79mΩ DC cold resistance and a maximum operating temperature of 125°C. UL approved and RoHS compliant.
Vishay MFU0603FF01500P100 technical specifications.
| Approvals | UL |
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.5A |
| DC Cold Resistance | 79mR |
| Fuse Current | 1.5A |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Type | Chip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MFU |
| Termination | SMD/SMT |
| DC Rated Voltage | 32V |
| Width | 0.033inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU0603FF01500P100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
