Fuse Chip Very Fast Acting 1.5A 63V SMD Solder Pad 0603 Ceramic T/R Automotive UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MFU0603FF01500PW00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 35 |
| Min Operating Temperature | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MFU0603FF01500PW00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.