
The 32V 2.5A Surface Mount Fuse is a 0603 package fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC cold resistance of 37mR and is lead free. The fuse is RoHS compliant and available in a tape and reel packaging. It is part of the MFU series and suitable for use in circuit protection applications.
Sign in to ask questions about the Vishay MFU0603FF02500P500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MFU0603FF02500P500 technical specifications.
| Package/Case | 0603 |
| Current Rating | 2.5A |
| DC Cold Resistance | 37mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MFU |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU0603FF02500P500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
