Sign in to ask questions about the Vishay MFU1206FF03150P500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MFU1206FF03150P500 technical specifications.
| Package/Case | 1206 |
| Current Rating | 3.15A |
| DC Cold Resistance | 37mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MFU |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MFU1206FF03150P500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
