The MKC 1858-310-014-G is a 0.01uF film capacitor with a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It operates over a temperature range of -55°C to 100°C.
Vishay MKC 1858-310-014-G technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 2.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1858-310-014-G to view detailed technical specifications.
No datasheet is available for this part.