The MKC 1858-310-016 is a 0.01uF film capacitor with a 20% tolerance, rated for 100VDC and 63VAC. It has a through hole mounting style with a radial termination. The capacitor operates between -55°C and 100°C. It is manufactured by Vishay and meets general industry standards.
Vishay MKC 1858-310-016 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 2.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1858-310-016 to view detailed technical specifications.
No datasheet is available for this part.