This Vishay MKC 1858-322-014-F film capacitor has a capacitance of 0.022uF and a working voltage of 100VDC. It is designed to operate within a temperature range of -55°C to 100°C. The capacitor features a radial termination style and is mounted through a hole. It has a size of 7.5 X 2.5 X 6 and a terminal pitch of 5.
Vishay MKC 1858-322-014-F technical specifications.
| Capacitance | 0.022uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 2.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1858-322-014-F to view detailed technical specifications.
No datasheet is available for this part.