The MKC 1858-368-064 is a film capacitor with a capacitance of 0.068uF and a voltage rating of 63VDC. It has a tolerance of 5% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 100°C and has a size of 7.5 X 2.5 X 6 with a terminal pitch of 5.
Vishay MKC 1858-368-064 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 2.5 X 6mm |
| Terminal Pitch | 5mm |
Download the complete datasheet for Vishay MKC 1858-368-064 to view detailed technical specifications.
No datasheet is available for this part.