The MKC 1858-368-064-G is a film capacitor with a capacitance of 0.068uF, rated for 63VDC and 40VAC. It has a tolerance of 5% and a dielectric of PC. The capacitor is designed for through hole mounting with a radial termination style. It measures 7.5 X 2.5 X 6 in size with a terminal pitch of 5. The operating temperature range is from -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 2.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |