The MKC 1858-368-065-F is a 63VDC rated film capacitor with a capacitance of 0.068uF and a tolerance of 10%. It has a dielectric material of PC and can operate between -55°C and 100°C. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It measures 7.5mm x 2.5mm x 6mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 2.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |