The MKC 1858-368-066-F film capacitor from Vishay features a capacitance of 0.068uF with a tolerance of 20%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is rated for 63VDC and 40VAC, and is available in a through-hole radial package with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.068uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 2.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |