Cap Film 0.1uF 63V PC 10% (7.5 X 3.5 X 8.5mm) Radial 5mm 100°C T/R
Vishay MKC 1858-410-065-W technical specifications.
| Capacitance | 0.1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
Download the complete datasheet for Vishay MKC 1858-410-065-W to view detailed technical specifications.
No datasheet is available for this part.