This 0.1uF film capacitor is rated for 63VDC and 20% tolerance, with a dielectric of PC. It has a negative capacitance tolerance of -20% and is rated for 40VAC. The capacitor is designed for through-hole mounting with a radial termination style, and has a size of 7.5 X 3.5 X 8.5mm with a terminal pitch of 5mm. It operates over a temperature range of -55 to 100 degrees Celsius.
Vishay MKC 1858-410-066-D technical specifications.
| Capacitance | 0.1uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.