The MKC 1858-415-065-G is a 0.15uF film capacitor with a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. It has a tolerance of 10% and a dielectric of PC. The capacitor is designed for through hole mounting with a radial termination style and a size of 7.5 X 3.5 X 8.5. It operates within a temperature range of -55 to 100 degrees Celsius.
Vishay MKC 1858-415-065-G technical specifications.
| Capacitance | 0.15uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1858-415-065-G to view detailed technical specifications.
No datasheet is available for this part.