The MKC 1858-415-065-W film capacitor from Vishay has a capacitance of 0.15uF with a tolerance of 10%. It operates within a temperature range of -55 to 100 degrees Celsius and is rated for 63VDC or 40VAC. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It measures 7.5 X 3.5 X 8.5mm in size.
Vishay MKC 1858-415-065-W technical specifications.
| Capacitance | 0.15uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 3.5 X 8.5mm |
| Terminal Pitch | 5mm |
Download the complete datasheet for Vishay MKC 1858-415-065-W to view detailed technical specifications.
No datasheet is available for this part.