This Vishay MKC 1858-422-064 is a 0.22uF film capacitor with a 63VDC rating and 5% tolerance. It has a PC dielectric and a negative capacitance tolerance of -5%. The capacitor is designed for through-hole mounting with a radial termination style and a 5mm terminal pitch. It measures 7.5 x 4.5 x 9.5mm in size and operates over a temperature range of -55 to 100 degrees Celsius.
Vishay MKC 1858-422-064 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1858-422-064 to view detailed technical specifications.
No datasheet is available for this part.