Cap Film 0.22uF 63V PC 10% (7.5 X 4.5 X 9.5mm) Radial 5mm 100°C Ammo
Vishay MKC 1858-422-065-D technical specifications.
| Capacitance | 0.22uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 4.5 X 9.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1858-422-065-D to view detailed technical specifications.
No datasheet is available for this part.