The MKC 1858-433-064-W film capacitor from Vishay features a capacitance of 0.33uF with a tolerance of 5%. It can withstand a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. The capacitor is designed for through hole mounting with a radial termination style and measures 7.5 X 5 X 10 in size. It operates within a temperature range of -55 to 100 degrees Celsius.
Vishay MKC 1858-433-064-W technical specifications.
| Capacitance | 0.33uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 5 X 10mm |
| Terminal Pitch | 5mm |
Download the complete datasheet for Vishay MKC 1858-433-064-W to view detailed technical specifications.
No datasheet is available for this part.