The MKC 1858-433-066-D film capacitor from Vishay features a capacitance of 0.33uF with a tolerance of 20%. It can operate at a maximum voltage of 63VDC and 40VAC, with a dielectric material of PC. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. It is designed for through-hole mounting with a radial termination style and measures 7.5 X 5 X 10 in size with a terminal pitch of 5.
Vishay MKC 1858-433-066-D technical specifications.
| Capacitance | 0.33uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 5 X 10mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1858-433-066-D to view detailed technical specifications.
No datasheet is available for this part.