The MKC 1858-433-066-F is a film capacitor with a capacitance of 0.33uF and a voltage rating of 63VDC. It has a tolerance of 20% and a dielectric of PC. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 7.5 X 5 X 10 and a terminal pitch of 5. The MKC 1858-433-066-F operates within a temperature range of -55 to 100 degrees Celsius.
Vishay MKC 1858-433-066-F technical specifications.
| Capacitance | 0.33uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 5 X 10mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKC 1858-433-066-F to view detailed technical specifications.
No datasheet is available for this part.