The MKC 1860-447/066-R is a 63VDC rated film capacitor with a capacitance of 0.47uF and a tolerance of 20%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting with an axial termination style. It is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Vishay MKC 1860-447/066-R technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.