The MKC 1860-468/066-G film capacitor from Vishay features a capacitance of 0.68uF with a tolerance of 20% and a DC rated voltage of 63VDC. It can withstand an AC rated voltage of 40VAC and operates within a temperature range of -55°C to 100°C. This capacitor is designed for through-hole mounting with an axial termination style and measures 6.5 X 19 in size.
Vishay MKC 1860-468/066-G technical specifications.
| Capacitance | 0.68uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6.5 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.