This film capacitor from Vishay has a capacitance of 1.5uF with a tolerance of 20% and is rated for 63VDC. It operates over a temperature range of -55 to 100 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style. It measures 8.5 by 19 in size.
Vishay MKC 1860-515/066 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.5 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.