This film capacitor features a capacitance of 3.3uF with a tolerance of 5% and a DC rated voltage of 63VDC. It is designed for through hole mounting with an axial termination style. The operating temperature range is from -55 to 100 degrees Celsius. The capacitor is constructed with a polypropylene dielectric and is suitable for use in a variety of applications.
Vishay MKC 1860-533/064-G technical specifications.
| Capacitance | 3.3uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.5 X 26.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.