The MKC 1860-533/066-G film capacitor from Vishay features a capacitance of 3.3uF with a tolerance of 20%. It has a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. The capacitor is designed for through-hole mounting with an axial termination style and measures 9.5 X 26.5 in size. It operates within a temperature range of -55 to 100 degrees Celsius.
Vishay MKC 1860-533/066-G technical specifications.
| Capacitance | 3.3uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.5 X 26.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.