The MKC 1860-547/066 is a film capacitor with a capacitance of 4.7uF, rated for 63VDC and 20% tolerance. It has a negative capacitance tolerance of -20% and is suitable for operation from -55°C to 100°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 11 x 26.5mm in size.
Vishay MKC 1860-547/066 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11 X 26.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.