The MKC 1860-568/066 film capacitor from Vishay features a capacitance of 6.8uF with a tolerance of 20%. It can withstand a DC rated voltage of 63V and an AC rated voltage of 40V. The capacitor has a negative capacitance tolerance of -20% and operates within a temperature range of -55°C to 100°C. It is designed for through-hole mounting with an axial termination style and measures 12 X 31.5 in size.
Vishay MKC 1860-568/066 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 12 X 31.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.