This 10uF film capacitor has a DC rated voltage of 63V and an AC rated voltage of 40VAC. It features a capacitance tolerance of 20% and a negative capacitance tolerance of -20. The capacitor operates between -55°C and 100°C and is mounted through a hole with an axial termination style. Its size is 14 X 31.5.
Vishay MKC 1860-610/066-G technical specifications.
| Capacitance | 10uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 31.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.