The MKC 1862-422/066-G is a 0.22uF film capacitor with a rated voltage of 63VDC and 40VAC. It has a tolerance of 20% and is constructed with a PC dielectric. The capacitor is rated for operation between -55°C and 100°C and is available in a through-hole radial package.
Vishay MKC 1862-422/066-G technical specifications.
| Capacitance | 0.22uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.