The MKC 1862-433/066-D is a 0.33uF film capacitor with a 63VDC rated voltage and 20% capacitance tolerance. It operates over a temperature range of -55 to 100 degrees Celsius and is designed for through hole mounting with a radial termination style. The capacitor has a size of 13 x 4.5 x 9.5 mm and a terminal pitch of 10 mm.
Vishay MKC 1862-433/066-D technical specifications.
| Capacitance | 0.33uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4.5 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.