This 1uF film capacitor has a DC rated voltage of 250V and an AC rated voltage of 160V. It features a capacitance tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor is designed for through hole mounting with a radial termination style and a size of 26.5 X 8.5 X 16.5. It operates within a temperature range of -55 to 100 degrees Celsius.
Vishay MKC 1862-510/254-G technical specifications.
| Capacitance | 1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.