The Vishay MKC 1862-522/015-V is a film capacitor with a capacitance of 2.2uF and a voltage rating of 100VDC or 63VAC. It has a tolerance of 10% and is suitable for operation between -55°C and 100°C. The capacitor is mounted through a radial terminal and has a size of 26.5 X 8.5 X 16.5mm. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 8.5 X 16.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |