The MKC 1862-522/064-V film capacitor from Vishay features a capacitance of 2.2uF with a tolerance of 5%. It can operate at a maximum DC voltage of 63VDC and a maximum AC voltage of 40VAC. The capacitor has a dielectric of PC and a negative capacitance tolerance of -5%. It is designed for through-hole mounting with a radial termination style and measures 18 X 8.5 X 14.5 in size. The MKC 1862-522/064-V is suitable for use in a temperature range of -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |