The MKC 1862-522/066-V is a 2.2uF film capacitor with a rated voltage of 63VDC and 40VAC. It has a tolerance of 20% and is suitable for use in a wide range of applications. The capacitor is designed for through hole mounting and features a radial termination style. It has a size of 18 X 8.5 X 14.5 and a terminal pitch of 15. The MKC 1862-522/066-V is rated for operation between -55°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |