The MKC 1862-522/255-V from Vishay is a film capacitor with a capacitance of 2.2uF, rated for 250VDC and 160VAC. It has a tolerance of 10% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 100°C and measures 31.5 X 11.5 X 20.5mm with a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 11.5 X 20.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |