The MKC 1862-533/064-G film capacitor from Vishay features a capacitance of 3.3uF with a tolerance of 5%. It operates within a temperature range of -55°C to 100°C and is rated for a DC voltage of 63VDC and an AC voltage of 40VAC. The capacitor is designed for through-hole mounting with a radial termination style and a size of 26.5 X 7.5 X 15.5mm. It meets the requirements for general applications.
Vishay MKC 1862-533/064-G technical specifications.
| Capacitance | 3.3uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 7.5 X 15.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.