The MKC 1862-547/254 film capacitor from Vishay features a capacitance of 4.7uF with a tolerance of 5%. It is rated for a maximum DC voltage of 250VDC and an AC voltage of 160VAC. The capacitor has a negative capacitance tolerance of -5% and operates within a temperature range of -55°C to 100°C. It is designed for through-hole mounting with a radial termination style and measures 31.5 X 16.5 X 29.5mm in size.
Vishay MKC 1862-547/254 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 16.5 X 29.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.