The MKC 1862-568/066 is a film capacitor with a capacitance of 6.8uF and a tolerance of 20%. It has a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. The capacitor operates within a temperature range of -55C to 100C and is mounted through a hole with a radial termination style. Its size is 26.5 X 10.5 X 18.5 and has a terminal pitch of 22.5.
Vishay MKC 1862-568/066 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26.5 X 10.5 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.