The MKC 1862-610/066 is a 10uF film capacitor with a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is designed for through hole mounting with a radial termination style and has a size of 31.5 X 11.5 X 20.5. It operates within a temperature range of -55 to 100 degrees Celsius.
Vishay MKC 1862-610/066 technical specifications.
| Capacitance | 10uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 11.5 X 20.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.