The MKC 1862-610/066-G is a 63VDC 10uF film capacitor with a 20% capacitance tolerance. It features a PC dielectric and a negative capacitance tolerance of -20. The capacitor has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for through hole mounting with a radial termination style.
Vishay MKC 1862-610/066-G technical specifications.
| Capacitance | 10uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 11.5 X 20.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.