The MKC1862-410/255 is a film capacitor with a capacitance of 0.1uF and a DC rated voltage of 250V. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 5.5mm in width and 18mm in length, with a height of 10.5mm. It is a ceramic capacitor with a general category classification.
Vishay MKC1862-410/255 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 18 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | MKC 1862 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.