The MKC 1862-447/014 film capacitor from Vishay features a capacitance of 0.47uF and a DC rated voltage of 100V. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 6.5mm in width, 18mm in length, and 12.5mm in height, and is available in a ceramic package type.
Vishay MKC1862-447/014 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.5 |
| Length | 18 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MKC 1862 |
| Height | 12.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.