Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 0.68uF, 7130,
Vishay MKC1862-468/014 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.5 |
| Length | 18 |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MKC 1862 |
| Height | 13.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.